SN74LS390N | |
---|---|
DigiKey Part Number | 296-26516-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS390N |
Description | IC DECADE COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS390N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.65700 | ¥176.57 |
25 | ¥16.65560 | ¥416.39 |
100 | ¥14.19190 | ¥1,419.19 |
250 | ¥13.32584 | ¥3,331.46 |
500 | ¥11.66010 | ¥5,830.05 |
1,000 | ¥9.66121 | ¥9,661.21 |
2,500 | ¥8.99493 | ¥22,487.33 |
5,000 | ¥8.66179 | ¥43,308.95 |