CD74HC85E

DigiKey Part Number
296-12821-5-ND
Manufacturer
Manufacturer Product Number
CD74HC85E
Description
IC COMPARATOR MAG 4BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC85E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥10.71200¥107.12
25¥10.17080¥254.27
100¥8.35330¥835.33
250¥7.80888¥1,952.22
500¥6.90078¥3,450.39
1,000¥5.44792¥5,447.92
2,500¥5.08475¥12,711.88
5,000¥4.83053¥24,152.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,086In Stock
Ships from Rochester Electronics, LLC