CD74HC93E | |
---|---|
DigiKey Part Number | 296-33124-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC93E |
Description | IC BINARY COUNTER 4-BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC93E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.38200 | ¥133.82 |
25 | ¥12.62320 | ¥315.58 |
100 | ¥10.75570 | ¥1,075.57 |
250 | ¥10.09936 | ¥2,524.84 |
500 | ¥8.83704 | ¥4,418.52 |
1,000 | ¥7.32216 | ¥7,322.16 |
2,500 | ¥6.81719 | ¥17,042.97 |
5,000 | ¥6.56469 | ¥32,823.45 |