Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock 13,245 Marketplace | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.58502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
5,453 In Stock 3,339 Marketplace | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥3.51007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | - | - | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
1,700 In Stock 13,693 Marketplace | 1 : ¥8.67000 Tube | Bulk Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 160ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
1,929 In Stock 7,086 Marketplace | 1 : ¥11.99000 Tube | Bulk Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
181 In Stock 1,354 Marketplace | 1 : ¥24.14000 Tube | Bulk Tube | Active | Magnitude Comparator | 8 | Active Low | A=B, A>B | 4.85V ~ 5.25V | 400µA, 24mA | 30ns @ 5V, 45pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
116 In Stock 3,976 Marketplace | 1 : ¥63.33000 Tube | Bulk Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 2.6mA, 24mA | 20ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
2,698 Marketplace | Unavailable | - | Bulk | Active | Identity Comparator | 6 | Active Low | A=B | 4.75V ~ 5.25V | - | 17ns @ 5V, 15pF | - | 0°C ~ 70°C (TA) | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
312 In Stock | 1 : ¥25.78000 Tube | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.85V ~ 5.25V | 400µA, 24mA | 23ns @ 5V, 45pF | - | 0°C ~ 70°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |