SN74LS688DW | |
---|---|
DigiKey Part Number | 296-34027-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS688DW |
Description | IC COMPARATOR IDENTITY 8B 20SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS688DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Output High, Low | 400µA, 24mA | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.15200 | ¥231.52 |
25 | ¥21.88400 | ¥547.10 |
100 | ¥18.96630 | ¥1,896.63 |
250 | ¥17.99392 | ¥4,498.48 |