SN74ALS688N | |
---|---|
DigiKey Part Number | 296-14748-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS688N |
Description | IC COMPARATOR IDENTITY 8B 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS688N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
20 | ¥57.20900 | ¥1,144.18 |
40 | ¥54.54800 | ¥2,181.92 |
100 | ¥47.36370 | ¥4,736.37 |
260 | ¥45.23496 | ¥11,761.09 |
500 | ¥41.24348 | ¥20,621.74 |
1,000 | ¥35.92181 | ¥35,921.81 |