SN74F521DWR | |
---|---|
DigiKey Part Number | 296-14819-2-ND - Tape & Reel (TR) 296-14819-1-ND - Cut Tape (CT) 296-14819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F521DWR |
Description | IC COMPARATOR IDENTITY 8B 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F521DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.09500 | ¥60.95 |
25 | ¥5.72280 | ¥143.07 |
100 | ¥4.67040 | ¥467.04 |
250 | ¥4.33816 | ¥1,084.54 |
500 | ¥3.69192 | ¥1,845.96 |
1,000 | ¥2.95353 | ¥2,953.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.67666 | ¥5,353.32 |
6,000 | ¥2.49205 | ¥14,952.30 |
10,000 | ¥2.39974 | ¥23,997.40 |