SN74LS85N

DigiKey Part Number
296-14900-5-ND
Manufacturer
Manufacturer Product Number
SN74LS85N
Description
IC COMPARATOR MAG 4BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS85N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Max Propagation Delay @ V, Max CL
45ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥12.28400¥122.84
25¥11.59240¥289.81
100¥9.87590¥987.59
250¥9.27312¥2,318.28
500¥8.11390¥4,056.95
1,000¥6.72302¥6,723.02
2,500¥6.25934¥15,648.35
5,000¥6.02753¥30,137.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,722In Stock
Ships from Rochester Electronics, LLC