SN74AXC4T245QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AXC4T245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC4T245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC4T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245QPWRQ1 |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.31500 | ¥113.15 |
25 | ¥10.73880 | ¥268.47 |
100 | ¥8.82170 | ¥882.17 |
250 | ¥8.24620 | ¥2,061.55 |
500 | ¥7.28742 | ¥3,643.71 |
1,000 | ¥5.75320 | ¥5,753.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.36967 | ¥10,739.34 |
6,000 | ¥5.10117 | ¥30,607.02 |
10,000 | ¥4.90940 | ¥49,094.00 |