BQ25601RTWR | |
---|---|
DigiKey Part Number | 296-47384-2-ND - Tape & Reel (TR) 296-47384-1-ND - Cut Tape (CT) 296-47384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601RTWR |
Description | IC BATT CNTRL LI-ION 1CEL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.65500 | ¥226.55 |
25 | ¥21.41200 | ¥535.30 |
100 | ¥18.55820 | ¥1,855.82 |
250 | ¥17.60660 | ¥4,401.65 |
500 | ¥15.79846 | ¥7,899.23 |
1,000 | ¥13.32404 | ¥13,324.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.65780 | ¥37,973.40 |
6,000 | ¥12.18195 | ¥73,091.70 |