SN74LS07N | |
---|---|
DigiKey Part Number | 296-14878-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS07N |
Description | IC BUF NON-INVERT 5.25V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14440 | ¥153.61 |
100 | ¥5.01370 | ¥501.37 |
250 | ¥4.65724 | ¥1,164.31 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.17079 | ¥3,170.79 |
2,500 | ¥2.87356 | ¥7,183.90 |
5,000 | ¥2.67538 | ¥13,376.90 |