SN74HC244DWR

DigiKey Part Number
296-1196-2-ND - Tape & Reel (TR)
296-1196-1-ND - Cut Tape (CT)
296-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244DWR
Description
IC BUFFER NON-INVERT 6V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.68100¥36.81
25¥3.43800¥85.95
100¥2.75100¥275.10
250¥2.55444¥638.61
500¥2.16152¥1,080.76
1,000¥1.67032¥1,670.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.52291¥3,045.82
6,000¥1.42466¥8,547.96
10,000¥1.32640¥13,264.00
50,000¥1.22815¥61,407.50
Manufacturers Standard Package

Other Suppliers on DigiKey

221,460In Stock
Ships from Rochester Electronics, LLC