Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,807 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.62730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,977 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,000 : ¥5.37480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24-TFSOP (0.173", 4.40mm Width) | 24-TVSOP | |||
7,484 In Stock 20,899 Marketplace | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.01508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 16mA, 16mA | 2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
3,892 In Stock 135,364 Marketplace | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.77350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |