SN74LVT125DR | |
---|---|
DigiKey Part Number | 296-1249-2-ND - Tape & Reel (TR) 296-1249-1-ND - Cut Tape (CT) 296-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125DR |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
250 | ¥4.81816 | ¥1,204.54 |
500 | ¥4.25792 | ¥2,128.96 |
1,000 | ¥3.36155 | ¥3,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77350 | ¥6,933.75 |