SN74ABTE16246DGGR | |
---|---|
DigiKey Part Number | 296-4119-2-ND - Tape & Reel (TR) 296-4119-1-ND - Cut Tape (CT) 296-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16246DGGR |
Description | IC INCIDENT-WAVE XCVR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16246DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Incident-Wave Switching Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 11 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
10 | ¥90.06200 | ¥900.62 |
25 | ¥86.33160 | ¥2,158.29 |
100 | ¥76.06550 | ¥7,606.55 |
250 | ¥72.33244 | ¥18,083.11 |
500 | ¥67.66594 | ¥33,832.97 |
1,000 | ¥62.06602 | ¥62,066.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥59.73270 | ¥119,465.40 |