MAX3000EEUP+ | |
---|---|
DigiKey Part Number | MAX3000EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3000EEUP+ |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 230kbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3000EEUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 230kbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.61400 | ¥526.14 |
74 | ¥50.16527 | ¥3,712.23 |
148 | ¥43.55784 | ¥6,446.56 |
296 | ¥41.60024 | ¥12,313.67 |
518 | ¥37.92971 | ¥19,647.59 |
1,036 | ¥33.03551 | ¥34,224.79 |
2,516 | ¥31.81198 | ¥80,038.94 |