LT3757HMSE#PBF | |
---|---|
DigiKey Part Number | LT3757HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3757HMSE#PBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3757HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
10 | ¥56.85600 | ¥568.56 |
50 | ¥54.21400 | ¥2,710.70 |
100 | ¥47.07290 | ¥4,707.29 |
250 | ¥44.95748 | ¥11,239.37 |
500 | ¥40.99066 | ¥20,495.33 |
1,000 | ¥35.70154 | ¥35,701.54 |