MC74HC541ADTG

DigiKey Part Number
MC74HC541ADTGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC541ADTG
Description
IC BUFFER NON-INVERT 6V 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC541ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥6.99700¥69.97
75¥6.57427¥493.07
150¥4.98400¥747.60
300¥4.24153¥1,272.46
525¥4.02958¥2,115.53
1,050¥3.07517¥3,228.93
2,550¥2.86307¥7,300.83
5,025¥2.75703¥13,854.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.