MC7815ABTG | |
---|---|
DigiKey Part Number | MC7815ABTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7815ABTG |
Description | IC REG LINEAR 15V 1A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815ABTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.45100 | ¥54.51 |
50 | ¥5.11800 | ¥255.90 |
100 | ¥3.88000 | ¥388.00 |
250 | ¥3.30200 | ¥825.50 |
500 | ¥3.13680 | ¥1,568.40 |
1,000 | ¥2.39381 | ¥2,393.81 |
2,500 | ¥2.22873 | ¥5,571.82 |
5,000 | ¥2.14619 | ¥10,730.95 |