NC7WZ126K8X | |
---|---|
DigiKey Part Number | NC7WZ126K8XTR-ND - Tape & Reel (TR) NC7WZ126K8XCT-ND - Cut Tape (CT) NC7WZ126K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ126K8X |
Description | IC BUFFER NON-INVERT 5.5V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ126K8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.25760 | ¥81.44 |
100 | ¥2.19590 | ¥219.59 |
250 | ¥1.81756 | ¥454.39 |
500 | ¥1.66606 | ¥833.03 |
1,000 | ¥1.24959 | ¥1,249.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17382 | ¥3,521.46 |
6,000 | ¥1.09809 | ¥6,588.54 |
15,000 | ¥1.00722 | ¥15,108.30 |
30,000 | ¥0.96935 | ¥29,080.50 |
75,000 | ¥0.94663 | ¥70,997.25 |