Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,325 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,500 : ¥12.73935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
4,512 In Stock | 1 : ¥41.74000 Tube | - | Tube | Active | 2 | 1/1 | 2500Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 100ns, 100ns | 30ns, 12ns | 1.52V | 15mA | 3V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,942 In Stock | 1 : ¥57.13000 Cut Tape (CT) 2,500 : ¥24.51899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1/1 | 3750Vrms | 20kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 15Mbps | 60ns, 60ns | 6.5ns, 6.5ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,623 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | 2 | 1/1 | 3750Vrms | 25kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25MBd | 40ns, 40ns | 5.1ns, 3.8ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
18 In Stock | 1 : ¥55.17000 Tube | - | Tube | Active | 2 | 1/1 | 3750Vrms | 25kV/µs | Logic | Push-Pull, Totem Pole | 10 mA | 25MBd | 40ns, 40ns | 5.1ns, 3.8ns | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |