FOD8012AR2 | |
---|---|
DigiKey Part Number | FOD8012AR2OSTR-ND - Tape & Reel (TR) FOD8012AR2OSCT-ND - Cut Tape (CT) FOD8012AR2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8012AR2 |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD8012AR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 6.5ns, 6.5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
10 | ¥40.38900 | ¥403.89 |
100 | ¥33.07820 | ¥3,307.82 |
500 | ¥27.88552 | ¥13,942.76 |
1,000 | ¥25.57778 | ¥25,577.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.52009 | ¥61,300.22 |