ACSL-7210-06RE | |
---|---|
DigiKey Part Number | ACSL-7210-06RE-ND |
Manufacturer | |
Manufacturer Product Number | ACSL-7210-06RE |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 5.1ns, 3.8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥39.45200 | ¥394.52 |
100 | ¥32.31170 | ¥3,231.17 |
500 | ¥27.23940 | ¥13,619.70 |
1,000 | ¥24.98514 | ¥24,985.14 |
2,000 | ¥23.95191 | ¥47,903.82 |