LM393EDR2G

DigiKey Part Number
LM393EDR2GOSTR-ND - Tape & Reel (TR)
LM393EDR2GOSCT-ND - Cut Tape (CT)
LM393EDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393EDR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393EDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.52500¥25.25
25¥2.30880¥57.72
100¥1.55660¥155.66
250¥1.28812¥322.03
500¥1.18064¥590.32
1,000¥0.88549¥885.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.83179¥2,079.47
5,000¥0.77813¥3,890.65
12,500¥0.71373¥8,921.62
25,000¥0.68690¥17,172.50
62,500¥0.67080¥41,925.00
125,000¥0.66416¥83,020.00
Manufacturers Standard Package