LTC6752HS5#TRMPBF

DigiKey Part Number
505-LTC6752HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6752HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6752HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752HS5#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6752HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Current - Input Bias (Max)
1.5µA @ 3.3V
Current - Output (Typ)
70mA
Current - Quiescent (Max)
5.8mA
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
4.7mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥31.35690¥15,678.45
1,000¥26.44558¥26,445.58
2,500¥25.12330¥62,808.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.36000¥48.36
10¥43.41300¥434.13
25¥41.04560¥1,026.14
100¥35.57230¥3,557.23
250¥33.74820¥8,437.05
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.07000¥50.07
10¥44.95400¥449.54
25¥42.50280¥1,062.57
100¥36.83490¥3,683.49
250¥34.94612¥8,736.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.