LM339LVDYYR | |
---|---|
DigiKey Part Number | 296-LM339LVDYYRTR-ND - Tape & Reel (TR) 296-LM339LVDYYRCT-ND - Cut Tape (CT) 296-LM339LVDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVDYYR |
Description | LOW-VOLTAGE COMMODITY COMPARATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM339LVDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19280 | ¥419.28 |
250 | ¥3.89424 | ¥973.56 |
500 | ¥3.31428 | ¥1,657.14 |
1,000 | ¥2.65144 | ¥2,651.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81824 | ¥2,454.72 |