LMV331ILT

DigiKey Part Number
497-10433-2-ND - Tape & Reel (TR)
497-10433-1-ND - Cut Tape (CT)
497-10433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331ILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
93mA @ 5V
Current - Quiescent (Max)
150µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
550ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.82600¥38.26
25¥3.56720¥89.18
100¥2.85390¥285.39
250¥2.65000¥662.50
500¥2.24228¥1,121.14
1,000¥1.73263¥1,732.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57972¥4,739.16
6,000¥1.47782¥8,866.92
15,000¥1.37590¥20,638.50
30,000¥1.30456¥39,136.80
Manufacturers Standard Package