Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,535 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,890 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.15673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 7V/µs | 15 MHz | - | 300 nA | 300 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
13,429 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
86,073 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.37136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,027 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.74793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
12,299 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.78808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 118V/µs | 65 MHz | 100 MHz | 6 µA | 800 µV | 9.8mA | 55 mA | 4.5 V | 12 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,677 In Stock | 1 : ¥79.32000 Cut Tape (CT) 850 : ¥40.82254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
9,366 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.43819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x2 Channels) | 20 mA | 6 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,450 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥2.36915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
2,056 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.98024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | J-FET | 4 | - | 13V/µs | 3 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
17,985 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.11609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA (x4 Channels) | 20 mA | 6 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
25,134 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥3.21926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x2 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,928 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.51046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,784 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.76006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
12,214 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.39741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.3V/µs | 4 MHz | - | 15 nA | 3 mV | 2mA | 80 mA | 2.7 V | 12 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,469 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.81430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,785 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.82884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
947 In Stock | 1 : ¥6.90000 Tube | - | Tube | Active | J-FET | 4 | - | 16V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |