TL084CD | |
---|---|
DigiKey Part Number | 497-TL084CD-ND |
Manufacturer | |
Manufacturer Product Number | TL084CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.81400 | ¥68.14 |
50 | ¥6.39880 | ¥319.94 |
100 | ¥5.22140 | ¥522.14 |
250 | ¥4.85004 | ¥1,212.51 |
500 | ¥4.12772 | ¥2,063.86 |
1,000 | ¥3.30215 | ¥3,302.15 |
2,500 | ¥2.99260 | ¥7,481.50 |
5,000 | ¥2.78621 | ¥13,931.05 |