Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,767 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.00348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | 18 nA | 90 µV | 320µA (x2 Channels) | - | 5 V | 30 V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,553 In Stock | 1 : ¥29.39000 Cut Tape (CT) 250 : ¥20.49356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,987 In Stock | 1 : ¥37.19000 Cut Tape (CT) 2,500 : ¥18.68117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,878 In Stock | 1 : ¥44.66000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,205 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.69395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
3,813 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥28.69392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
930 In Stock | 1 : ¥63.05000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,041 In Stock | 1 : ¥29.39000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
22,457 In Stock | 1 : ¥34.48000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 25 µV | 1mA (x4 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |