OPA192ID | |
---|---|
DigiKey Part Number | 296-44516-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA192ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA192ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.36100 | ¥263.61 |
75 | ¥24.92413 | ¥1,869.31 |
150 | ¥21.60140 | ¥3,240.21 |
300 | ¥20.49340 | ¥6,148.02 |
525 | ¥18.38884 | ¥9,654.14 |
1,050 | ¥15.50863 | ¥16,284.06 |
2,550 | ¥14.73317 | ¥37,569.58 |
5,025 | ¥14.17930 | ¥71,250.98 |