Instrumentation, Op Amps, Buffer Amps

Results: 7
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Series
-LT®
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.005V/µs0.05V/µs0.4V/µs2.5V/µs9V/µs10V/µs
Gain Bandwidth Product
12 kHz175 kHz1.2 MHz4.5 MHz7.2 MHz30 MHz
Current - Input Bias
10 pA25 pA2 nA20 nA550 nA
Voltage - Input Offset
20 µV200 µV220 µV250 µV300 µV2 mV
Current - Supply
1.9µA (x2 Channels)135µA205µA (x2 Channels)2.75mA4mA4.1mA (x2 Channels)
Current - Output / Channel
1.5 mA35 mA40 mA70 mA
Voltage - Supply Span (Min)
1.2 V2.2 V2.5 V2.7 V3 V4 V
Voltage - Supply Span (Max)
10 V36 V44 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,224
In Stock
1 : ¥25.94000
Tube
-
Tube
Active
General Purpose
1
-
9V/µs
4.5 MHz
10 pA
2 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1677CN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
552
In Stock
1 : ¥52.13000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
7.2 MHz
2 nA
20 µV
2.75mA
35 mA
3 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1638CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
93
In Stock
1 : ¥54.43000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
20 nA
250 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1630CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
155
In Stock
1 : ¥82.67000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
10V/µs
30 MHz
550 nA
220 µV
4.1mA (x2 Channels)
70 mA
2.7 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1638IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
62
In Stock
1 : ¥47.04000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
20 nA
250 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1635IN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
26
In Stock
1 : ¥60.01000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
0.05V/µs
175 kHz
2 nA
300 µV
135µA
40 mA
1.2 V
10 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP Top View
LT1673CN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP
Analog Devices Inc.
0
In Stock
Check Lead Time
150 : ¥35.80787
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
0.005V/µs
12 kHz
25 pA
200 µV
1.9µA (x2 Channels)
1.5 mA
2.2 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.