Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,695 In Stock | 1 : ¥39.24000 Cut Tape (CT) 1,000 : ¥15.02780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | - | 0.2 pA | 37 µV | 790µA | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
392 In Stock | 1 : ¥51.89000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 170V/µs | 80 MHz | 110 MHz | 1.4 µA | 1.7 mV | 4.8mA (x2 Channels) | 45 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
167 In Stock | 1 : ¥79.14000 Tube | - | Tube | Active | Voltage Feedback | 4 | Rail-to-Rail | 190V/µs | - | 160 MHz | 2 µA | 1.8 mV | 2.875mA (x4 Channels) | 30 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,154 In Stock | 1 : ¥51.97000 Cut Tape (CT) 1,000 : ¥27.43594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |