Instrumentation, Op Amps, Buffer Amps

Results: 6
Series
-microPOWER™SoundPlus™Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
AudioCMOSVoltage FeedbackZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.2V/µs0.4V/µs2.8V/µs10V/µs240V/µs360V/µs
Gain Bandwidth Product
550 kHz900 kHz5.7 MHz32 MHz200 MHz280 MHz
-3db Bandwidth
450 MHz800 MHz
Current - Input Bias
3 pA30 pA100 pA150 pA1.2 µA9 µA
Voltage - Input Offset
0.25 µV1 µV20 µV100 µV200 µV2 mV
Current - Supply
100µA125µA570µA (x2 Channels)2.6mA (x2 Channels)5.6mA8.3mA
Current - Output / Channel
30 mA55 mA100 mA110 mA145 mA
Voltage - Supply Span (Min)
1.7 V2.2 V2.7 V4 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed PadSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-VSSOP10-VSON (3x3)SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA820IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
714
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥12.02077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
240V/µs
280 MHz
800 MHz
9 µA
200 µV
5.6mA
110 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
OPA2387DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
3,737
In Stock
1 : ¥32.26000
Cut Tape (CT)
2,500 : ¥16.21151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
2.8V/µs
5.7 MHz
-
30 pA
0.25 µV
570µA (x2 Channels)
55 mA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
10-VSON
OPA1622IDRCR
IC AUDIO 2 CIRCUIT 10VSON
Texas Instruments
11,685
In Stock
1 : ¥37.52000
Cut Tape (CT)
3,000 : ¥24.93728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
10V/µs
32 MHz
-
1.2 µA
100 µV
2.6mA (x2 Channels)
145 mA
4 V
36 V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT-23-6 PKG
OPA355NA/3K
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
8,775
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.25153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
360V/µs
200 MHz
450 MHz
3 pA
2 mV
8.3mA
100 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SOT753
OPA378AIDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,449
In Stock
1 : ¥19.95000
Cut Tape (CT)
250 : ¥13.49920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.4V/µs
900 kHz
-
150 pA
20 µV
125µA
30 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
OPA187IDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
719
In Stock
1 : ¥23.64000
Cut Tape (CT)
250 : ¥16.00320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.2V/µs
550 kHz
-
100 pA
1 µV
100µA
30 mA
4.5 V
36 V
-40°C ~ 150°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.