Instrumentation, Op Amps, Buffer Amps

Results: 15
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-Differential, Rail-to-RailRail-to-Rail
Slew Rate
0.1V/µs0.3V/µs0.6V/µs0.8V/µs1.1V/µs4.6V/µs32V/µs45V/µs450V/µs
Gain Bandwidth Product
550 kHz10.6 MHz15.9 MHz180 MHz
-3db Bandwidth
250 kHz300 kHz800 kHz1.5 MHz13.9 MHz34 MHz110 MHz
Current - Input Bias
10 pA17 nA20 nA75 nA140 nA500 nA
Voltage - Input Offset
25 µV30 µV75 µV100 µV200 µV210 µV700 µV
Current - Supply
160µA200µA350µA375µA625µA (x2 Channels)1mA2.4mA (x2 Channels)3.2mA
Current - Output / Channel
12 mA13 mA15 mA20 mA30 mA65 mA
Voltage - Supply Span (Min)
2 V2.2 V2.7 V2.8 V3 V
Voltage - Supply Span (Max)
5.25 V12 V30 V36 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2992IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
9,422
In Stock
1 : ¥22.33000
Cut Tape (CT)
3,000 : ¥10.20900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8276ARMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
3,597
In Stock
1 : ¥27.01000
Cut Tape (CT)
1,000 : ¥14.27866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8276ARZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,264
In Stock
1 : ¥27.91000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8226ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,160
In Stock
1 : ¥30.95000
Cut Tape (CT)
1,000 : ¥16.36822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.6V/µs
-
1.5 MHz
20 nA
100 µV
350µA
13 mA
2.2 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8137YRZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
5,414
In Stock
1 : ¥33.82000
Cut Tape (CT)
1,000 : ¥17.87734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8137YRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,300
In Stock
1 : ¥33.82000
Tube
-
Tube
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8276BRMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
2,636
In Stock
1 : ¥41.13000
Cut Tape (CT)
1,000 : ¥21.70820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 DFB
LTC6362IDD#TRPBF
IC OPAMP DIFF 1 CIRCUIT 8DFN
Analog Devices Inc.
4,473
In Stock
1 : ¥45.48000
Cut Tape (CT)
2,500 : ¥22.82844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Differential
1
Differential, Rail-to-Rail
45V/µs
180 MHz
34 MHz
75 nA
75 µV
1mA
-
2.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 SOIC
AD623ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
8,018
In Stock
1 : ¥50.16000
Cut Tape (CT)
2,500 : ¥27.37986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.3V/µs
-
800 kHz
17 nA
25 µV
375µA
-
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4084-2ARZ-RL
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,484
In Stock
1 : ¥69.29000
Cut Tape (CT)
2,500 : ¥37.83597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.6V/µs
15.9 MHz
13.9 MHz
140 nA
30 µV
625µA (x2 Channels)
30 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8227ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,302
In Stock
1 : ¥29.47000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
-
250 kHz
20 nA
200 µV
350µA
13 mA
2.2 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8276BRZ-R7
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
998
In Stock
1 : ¥41.13000
Cut Tape (CT)
1,000 : ¥21.70820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8276BRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
125
In Stock
1 : ¥41.13000
Tube
-
Tube
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8276ARMZ-RL
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
5,930
In Stock
1 : ¥27.01000
Cut Tape (CT)
3,000 : ¥13.56473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Rail-to-Rail
1.1V/µs
550 kHz
-
-
100 µV
200µA
15 mA
2 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
INA132U
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
33
In Stock
1 : ¥40.72000
Tube
-
Tube
Last Time Buy
Differential
1
-
0.1V/µs
-
300 kHz
-
75 µV
160µA
12 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 15

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.