AD8276ARMZ-RL | |
---|---|
DigiKey Part Number | AD8276ARMZ-RLTR-ND - Tape & Reel (TR) AD8276ARMZ-RLCT-ND - Cut Tape (CT) AD8276ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276ARMZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8276ARMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 550 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥22.94800 | ¥573.70 |
100 | ¥19.88830 | ¥1,988.83 |
250 | ¥18.86812 | ¥4,717.03 |
500 | ¥16.93042 | ¥8,465.21 |
1,000 | ¥14.27866 | ¥14,278.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.56473 | ¥40,694.19 |
6,000 | ¥13.05477 | ¥78,328.62 |