AD8276ARZ-R7 | |
---|---|
DigiKey Part Number | AD8276ARZ-R7TR-ND - Tape & Reel (TR) AD8276ARZ-R7CT-ND - Cut Tape (CT) AD8276ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8276ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 550 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.69360 | ¥592.34 |
100 | ¥20.53520 | ¥2,053.52 |
250 | ¥19.48188 | ¥4,870.47 |
500 | ¥17.48098 | ¥8,740.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.74300 | ¥14,743.00 |
2,000 | ¥14.00585 | ¥28,011.70 |
5,000 | ¥13.47932 | ¥67,396.60 |