ADA4084-2ARZ-RL | |
---|---|
DigiKey Part Number | ADA4084-2ARZ-RLTR-ND - Tape & Reel (TR) ADA4084-2ARZ-RLCT-ND - Cut Tape (CT) ADA4084-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.57300 | ¥625.73 |
25 | ¥59.66360 | ¥1,491.59 |
100 | ¥51.80450 | ¥5,180.45 |
250 | ¥49.47608 | ¥12,369.02 |
500 | ¥45.11044 | ¥22,555.22 |
1,000 | ¥39.28973 | ¥39,289.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.83461 | ¥94,586.52 |