AD7476AYKSZ-500RL7

DigiKey Part Number
AD7476AYKSZ-500RL7TR-ND - Tape & Reel (TR)
AD7476AYKSZ-500RL7CT-ND - Cut Tape (CT)
AD7476AYKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7476AYKSZ-500RL7
Description
IC ADC 12BIT SAR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7476AYKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.82000¥142.82
10¥131.24200¥1,312.42
25¥125.80440¥3,145.11
100¥110.84480¥11,084.48
250¥105.40456¥26,351.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥98.60426¥49,302.13
Manufacturers Standard Package