Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,866 In Stock | 1 : ¥16.25000 Cut Tape (CT) 2,500 : ¥7.43325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
20,557 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥11.04107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 8V/µs | - | 750 kHz | 350 µA | 500 µV | 1.6mA | 36 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,041 In Stock | 1 : ¥27.91000 Cut Tape (CT) 2,500 : ¥14.00536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | - | 200 µV | 2.6mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,496 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,500 : ¥14.33617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 2 µA | 300 µV | 30µA | - | 2.7 V | 28 V | -40°C ~ 85°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,601 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,500 : ¥14.88758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 250 kHz | 5 µA | 100 µV | 75µA | - | 4.5 V | 76 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
191 In Stock | 1 : ¥45.23000 Cut Tape (CT) 2,500 : ¥14.88758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 250 kHz | 5 µA | 100 µV | 75µA | - | 4.5 V | 76 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,667 In Stock | 1 : ¥51.88000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | 800 kHz | 50 µA | 1 mV | 800µA | - | 3 V | 32 V | -40°C ~ 85°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,727 In Stock 2,050 Factory | 1 : ¥52.71000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | 800 kHz | 50 µA | 2 mV | 800µA | - | 3 V | 32 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
6,580 In Stock | 1 : ¥55.33000 Cut Tape (CT) 2,500 : ¥19.18845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.7 MHz | 700 µA | 300 µV | 420µA | - | 3 V | 28 V | -40°C ~ 85°C | - | Surface Mount | SOT-23-6 | SOT-6 | ||
5,194 In Stock | 1 : ¥73.48000 Cut Tape (CT) 2,500 : ¥40.11210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
2,465 In Stock | 1 : ¥56.32000 Cut Tape (CT) 2,500 : ¥20.07980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.4 MHz | 700 µA | 300 µV | 420µA | - | 3 V | 28 V | -40°C ~ 85°C | - | Surface Mount | SOT-23-6 | SOT-6 |