MAX4173FEUT+T | |
---|---|
DigiKey Part Number | MAX4173FEUT+TTR-ND - Tape & Reel (TR) MAX4173FEUT+TCT-ND - Cut Tape (CT) MAX4173FEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173FEUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173FEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.4 MHz | |
Current - Input Bias | 700 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.93400 | ¥359.34 |
25 | ¥33.97200 | ¥849.30 |
100 | ¥29.44120 | ¥2,944.12 |
250 | ¥27.93172 | ¥6,982.93 |
500 | ¥25.06290 | ¥12,531.45 |
1,000 | ¥21.13737 | ¥21,137.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.08052 | ¥50,201.30 |