TPA2038D1YFFT

DigiKey Part Number
296-TPA2038D1YFFTTR-ND - Tape & Reel (TR)
296-TPA2038D1YFFTCT-ND - Cut Tape (CT)
296-TPA2038D1YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2038D1YFFT
Description
IC AMP CLASS D MONO 3.24W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2038D1YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.24W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.46200¥74.62
25¥7.08320¥177.08
100¥5.81810¥581.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.43896¥1,359.74
500¥4.80634¥2,403.17
1,250¥4.45362¥5,567.02
Manufacturers Standard Package