TPA6130A2RTJR | |
---|---|
DigiKey Part Number | 296-21656-2-ND - Tape & Reel (TR) 296-21656-1-ND - Cut Tape (CT) 296-21656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6130A2RTJR |
Description | IC AMP CLASS AB STER 290MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2RTJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥8.27520 | ¥206.88 |
100 | ¥6.61440 | ¥661.44 |
250 | ¥5.80380 | ¥1,450.95 |
500 | ¥5.30810 | ¥2,654.05 |
1,000 | ¥4.89574 | ¥4,895.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37972 | ¥13,139.16 |
6,000 | ¥4.12408 | ¥24,744.48 |
9,000 | ¥3.99517 | ¥35,956.53 |
15,000 | ¥3.85151 | ¥57,772.65 |
21,000 | ¥3.76712 | ¥79,109.52 |