EPIGAP OSA Photonics LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : ¥10.20000 Cut Tape (CT) 500 : ¥4.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red-Orange | - | Colorless | Clear | 2000mcd | Round with Domed Top | 1.50mm Dia | 2V | 20mA | 40° | Surface Mount | 624nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.00mm | |||
461 In Stock | 1 : ¥12.58000 Cut Tape (CT) 500 : ¥5.40042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 2700mcd | Round with Domed Top | 1.50mm Dia | 3.2V | 20mA | 40° | Surface Mount | 525nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.00mm | |||
500 In Stock | 1 : ¥8.33000 Cut Tape (CT) 500 : ¥3.55624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 9mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V | 20mA | - | Surface Mount | 590nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.30mm | |||
0 In Stock Check Lead Time | 1 : ¥9.10000 Cut Tape (CT) 500 : ¥3.92636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 2400mcd | Round with Domed Top | 1.50mm Dia | 2.05V | 20mA | 40° | Surface Mount | 589nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.00mm |