OLS-330 MSD-X-TU | |
---|---|
DigiKey Part Number | 5242-OLS-330MSD-X-TUTR-ND - Tape & Reel (TR) 5242-OLS-330MSD-X-TUCT-ND - Cut Tape (CT) 5242-OLS-330MSD-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OLS-330 MSD-X-TU |
Description | LED RED-ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.76560 | ¥476.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.37878 | ¥2,189.39 |
1,000 | ¥3.60605 | ¥3,606.05 |
2,500 | ¥3.42577 | ¥8,564.42 |
5,000 | ¥3.34848 | ¥16,742.40 |
12,500 | ¥3.27120 | ¥40,890.00 |
25,000 | ¥3.21969 | ¥80,492.25 |