OLS-330 MY-X-TU | |
---|---|
DigiKey Part Number | 5242-OLS-330MY-X-TUTR-ND - Tape & Reel (TR) 5242-OLS-330MY-X-TUCT-ND - Cut Tape (CT) 5242-OLS-330MY-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OLS-330 MY-X-TU |
Description | LED YELLOW 590NM 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.77200 | ¥57.72 |
100 | ¥4.27250 | ¥427.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.92636 | ¥1,963.18 |
1,000 | ¥3.23346 | ¥3,233.46 |
2,500 | ¥3.07176 | ¥7,679.40 |
5,000 | ¥3.00246 | ¥15,012.30 |
12,500 | ¥2.93318 | ¥36,664.75 |
25,000 | ¥2.88699 | ¥72,174.75 |