OLS-330 GC525-X-TU | |
---|---|
DigiKey Part Number | 5242-OLS-330GC525-X-TUTR-ND - Tape & Reel (TR) 5242-OLS-330GC525-X-TUCT-ND - Cut Tape (CT) 5242-OLS-330GC525-X-TUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OLS-330 GC525-X-TU |
Description | LED GREEN 590NM 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥7.94000 | ¥79.40 |
100 | ¥5.87660 | ¥587.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.40042 | ¥2,700.21 |
1,000 | ¥4.44747 | ¥4,447.47 |
2,500 | ¥4.22508 | ¥10,562.70 |
5,000 | ¥4.12979 | ¥20,648.95 |
12,500 | ¥4.03449 | ¥50,431.12 |