25000mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,107 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 25000mcd | Round with Domed Top | 5.50mm Dia | 2.1V | 50mA | 8° | Through Hole | 590nm | 593nm | - | Radial | 5mm | - | 9.00mm | |||
1,525 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 25000mcd | Round with Domed Top | 5.50mm Dia | 2.1V | 50mA | 8° | Through Hole | 590nm | 593nm | - | Radial | T-1 3/4 | - | 13.00mm | |||
1,412 In Stock | 1 : ¥5.27000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 25000mcd | Round with Domed Top | 5.80mm Dia | 2.2V | 50mA | 18° | Through Hole | 624nm | 631nm | - | Radial | T-1 3/4 | - | 13.00mm | |||
1,617 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.04352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 25000mcd | Round with Domed Top | 2.40mm Dia | 3.2V | 50mA | 30° | Surface Mount | 520nm | - | - | 4-PLCC | 4-PLCC | - | 3.45mm | ||
2,389 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Green | - | Colorless | Clear | 25000mcd | Round with Domed Top | 3.00mm Dia | 3V | 20mA | 30° | Through Hole | 525nm | 515nm | - | Radial | 3mm | - | 7.05mm | |||
0 In Stock Check Lead Time | 1 : ¥5.27000 Bulk | Bulk | Active | Green | - | Colorless | Clear | 25000mcd | Round with Domed Top | 4.98mm Dia | 3.5V | 20mA | 12° | Through Hole | 525nm | 520nm | - | Radial | 5mm | - | 10.45mm | |||
0 In Stock Check Lead Time | 7,500 : ¥4.96267 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 25000mcd | Round with Domed Top | 2.84mm Dia | 2.1V | 20mA | 12° | Surface Mount | 605nm | 612nm | - | 2-SMD, No Lead | SMD | 3.60mm L x 3.20mm W | 3.40mm | ||
0 In Stock | 1 : ¥62.74000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | Red | - | - | - | 25000mcd | - | - | 2.2V | 30mA | 16° | Surface Mount | 625nm | 625nm | - | 2423 (6058 Metric) | 2324 | 6.00mm L x 5.80mm W | 2.90mm | ||
0 In Stock | 1 : ¥79.83000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | Green | - | - | - | 25000mcd | Square | 4.00mm | 3.5V | - | 14° | Surface Mount | 525nm | 525nm | - | 1816 (4540 Metric) | 1618 | 4.50mm L x 4.00mm W | 2.90mm |