5988J80103F | |
---|---|
DigiKey Part Number | 350-5988J80103FTR-ND - Tape & Reel (TR) 350-5988J80103FCT-ND - Cut Tape (CT) 350-5988J80103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988J80103F |
Description | LED GREEN 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23400 | ¥42.34 |
100 | ¥2.77310 | ¥277.31 |
1,000 | ¥2.18949 | ¥2,189.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04352 | ¥4,087.04 |
6,000 | ¥1.97054 | ¥11,823.24 |
10,000 | ¥1.94135 | ¥19,413.50 |