SML-LXIL2324SIC-TR | |
---|---|
DigiKey Part Number | 67-2079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML-LXIL2324SIC-TR |
Description | LED 625NM RED WTR CLR 6MM SQ SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2423 (6058 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 30mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Package / Case | 2423 (6058 Metric) | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.80mm W | |
Height (Max) | 2.90mm |